help desk software
DATA SHEET

19073-0040

Molex / Waldom

Ring Tongue Terminal 18-22AWG 19.8mm 6.5mm Electro-Tin Avikrimp™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19073-0040
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Ring Tongue Terminal 18-22AWG 19.8mm 6.5mm Electro-Tin Avikrimp™ T/R
Search Keywords:
190730040
  Different packaging options available.  See Alternatives
IN STOCK: 4,500
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.2513
$376.950
3,000
$0.2188
$656.400
6,000
$0.2008
$1,204.800
7,500
$0.1928
$1,446.000
10,500
$0.1899
$1,993.950
25,500
$0.1852
$4,722.600
51,000
$0.1825
$9,307.500
100,500 +
$0.1797
$18,059.850
Tools/3D Models
Product Guides