help desk software

19073-0079

Molex / Waldom

Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Electro-Tin Avikrimp™ Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19073-0079
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Electro-Tin Avikrimp™ Bag
Search Keywords:
190730079
IN STOCK: 7,069
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.2407
$72.210
1,400
$0.2366
$331.240
2,800
$0.2305
$645.400
4,000
$0.2234
$893.600
5,000
$0.2030
$1,015.000
10,000
$0.1836
$1,836.000
25,000 +
$0.1663
$4,157.500
DOWNLOADS