Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19-09-1099
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
9
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 9 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords:
19091099
IN STOCK:
2,543
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
150
$0.5349
$80.235
800
$0.5069
$405.520
1,700
$0.4975
$845.750
3,400
$0.4925
$1,674.500
4,400
$0.4856
$2,136.640
13,200
+
$0.4807
$6,345.240
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640426-4
Rectangular Power Connector - Receptacle - Female Socket - 4 Position - 0.156"(3.96mm) Pit...
19-09-2029
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag
731-00/00
Connector Accessories Retainer Clip Kit
HLG-150H-12
AC/DC 150W LED Power Supply - Output Voltage 12VDC at 12.5A - Constant Current/Constant Vo...
19-09-2069
Conn Housing PL 6 POS 6.7mm Crimp ST Cable Mount Bag