help desk software
DATA SHEET

19-09-2028

Molex / Waldom

Conn Housing PL 2 POS 6.7mm Crimp ST Panel Mount Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19-09-2028
RoHS:
Yes
HTS:
8538906000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
12/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 2 POS 6.7mm Crimp ST Panel Mount Bag
Search Keywords:
19092028
IN STOCK: 3,719
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.4774
$119.350
1,300
$0.3686
$479.180
2,700
$0.3513
$948.510
5,500
$0.3400
$1,870.000
8,000
$0.3366
$2,692.800
20,000 +
$0.3332
$6,664.000
Tools/3D Models
Product Guides