Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19-09-2029
RoHS:
Yes
HTS:
8538906000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
12/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords:
19092029
IN STOCK:
8,161
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2426
$72.780
1,600
$0.2190
$350.400
3,400
$0.2055
$698.700
7,100
$0.1966
$1,395.860
12,000
$0.1896
$2,275.200
36,000
+
$0.1831
$6,591.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1229-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
1-794610-1
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fi...
2-520084-2
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18m...
1445022-3
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm.
2-521103-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0....