Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19-09-2048
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 4 POS 6.7mm Crimp ST Panel Mount Bag
Search Keywords:
19092048
IN STOCK:
7,782
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
150
$0.3969
$59.535
900
$0.3819
$343.710
1,900
$0.3781
$718.390
3,900
$0.3742
$1,459.380
10,500
+
$0.3706
$3,891.300
Product Guides
CUSTOMERS
ALSO BOUGHT
36161
TERMINAL,PIDG R 12-10 10
796858-2
2 POS TERMI-BLOK PLUG RT ANGLE
HE2B-M200
Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A
1TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...
CES-4
Heat Shrink Cable Entry Seal ST Polyolefin