Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19-09-2158
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
15
Maximum Voltage Rating:
600 V
Maximum Current Rating:
6/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 15 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords:
19092158
Possible Replacement options available. See Alternatives
IN STOCK:
4,101
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
150
$0.822
$123.300
650
$0.633
$411.450
2,600
$0.607
$1,578.200
4,400
$0.601
$2,644.400
5,000
$0.595
$2,975.000
10,000
+
$0.589
$5,890.000
DOWNLOADS