Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19098-0024
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Snap Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
N/A
Snap Spade Tongue Terminal 18-22AWG 17.6mm 8.6mm Tin Krimptite™ Bag
Search Keywords:
190980024
IN STOCK:
4,298
Ships today, if you order in
You may purchase in-stock quantity up to 4,298
Minimum Order:
8000
Available in less than min:
4298
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0877
$0.0877
8,000
$0.0797
$637.6000
10,000
$0.0738
$738.0000
25,000
+
$0.0703
$1,757.5000
Product Guides
CUSTOMERS
ALSO BOUGHT
P6-56R-E
Ring terminal, large wire, 6 AWG, 5/16" stud size, non-insulated, standard package.
324694
SPARE WIRE CAP,RED .080-.115 INS., MOIS.
2-33459-6
TERMINAL,SOLIS R 12-10 5/16
350536-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
42531-2
SHUR PLUG 180 RECEPTACLE 20-16 AWG TPBR