help desk software
DATA SHEET

19121-0027

Molex / Waldom

Flanged Spade Tongue Terminal 14-16AWG 20.2mm 7.6mm Tin InsulKrimp™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19121-0027
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Type:
Flanged Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3,3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Flanged Spade Tongue Terminal 14-16AWG 20.2mm 7.6mm Tin InsulKrimp™ T/R
Search Keywords:
191210027
IN STOCK: 1,500
Ships today, if you order in
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.2927
$439.050
3,000
$0.2884
$865.200
6,000
$0.2339
$1,403.400
7,500
$0.2152
$1,614.000
10,500
$0.1998
$2,097.900
25,500
$0.1852
$4,722.600
51,000
$0.1825
$9,307.500
100,500 +
$0.1797
$18,059.850
Tools/3D Models
Product Guides