help desk software
DATA SHEET

19131-0037

Molex / Waldom

Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin InsulKrimp™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19131-0037
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Type:
Block Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3,3.5 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin InsulKrimp™ T/R
Search Keywords:
191310037
  Different packaging options available.  See Alternatives
IN STOCK: 12,000
Ships today, if you order in
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
55 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.2105
$315.750
3,000
$0.1977
$593.100
6,000
$0.1889
$1,133.400
7,500
$0.1814
$1,360.500
10,500
$0.1659
$1,741.950
25,500
$0.1467
$3,740.850
51,000
$0.1441
$7,349.100
100,500 +
$0.1419
$14,260.950
Tools/3D Models
Product Guides