Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19131-0038
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Block Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3,3.5 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin InsulKrimp™ Bag
Search Keywords:
191310038
Different packaging options available. See Alternatives
IN STOCK:
5,505
Ships today, if you order in
Minimum Order:
650
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
650
$0.1071
$69.615
3,300
$0.1040
$343.200
4,000
$0.0979
$391.600
5,000
$0.0898
$449.000
10,000
$0.0816
$816.000
25,000
$0.0745
$1,862.500
50,000
+
$0.0694
$3,470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640519-0
04P MR II PLUG HSG
AVW410-R
Switch Emergency Stop N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
2DM1
MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Double Pole Double Throw (DP...
K10P-11A15-120
Power Relay 120VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
CS-DSDMDB09MF-005
Deluxe Cable DB9 Male/Female Molded 5'