Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19144-0020
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ Bag
Search Keywords:
191440020
IN STOCK:
2,952
Can Ship immediately
Minimum Order:
550
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
550
$0.1233
$67.815
2,700
$0.1116
$301.320
4,000
$0.1075
$430.000
5,000
$0.1064
$532.000
10,000
$0.1054
$1,054.000
25,000
$0.1043
$2,607.500
50,000
+
$0.1032
$5,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µi...
1-66361-2
III+ PIN,18-14,TIN,LP
2-520401-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
2-320619-1
Ring Tongue Terminal - M3.5 - #6 - 16-14 AWG - 2 mm² - PIDG Series - Blue.