Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19160-0002
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-16 AWG
Color:
Natural
Operating Temperature:
-55 to 105 °C
Splice Terminal 10-16AWG 22.86mm 11.2mm Tin Bag
Search Keywords:
191600002
IN STOCK:
8,378
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1707
$0.1707
500
$0.1552
$77.6000
2,500
$0.1343
$335.7500
5,200
$0.1330
$691.6000
8,000
$0.1316
$1,052.8000
10,000
$0.1259
$1,259.0000
25,000
$0.1112
$2,780.0000
50,000
+
$0.1083
$5,415.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520133-2
Quick Disconnect - 90° Angled - Female - 0.250" (6.35mm) Tab Width - 14 to 16 AWG - Fully ...
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
1241000-1
ADERENDHUEL,WS0,5M
3-520339-2
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
2-34152-2
PG R 22-16 COMM 22-18 MIL 3/8