Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19160-0070
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-22 AWG
Color:
Natural
Operating Temperature:
-55 to 105 °C
Splice Terminal 14-22AWG 19.81mm 7.8mm Tin T/R
Search Keywords:
191600070
IN STOCK:
1,012
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3476
$0.3476
500
$0.3160
$158.0000
2,500
$0.2929
$732.2500
5,000
$0.2460
$1,230.0000
10,000
$0.2300
$2,300.0000
25,000
+
$0.2200
$5,500.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
19131-0030
Spade Tongue Terminal 18-22AWG 19.94mm 6.23mm Electro-Tin InsulKrimp™ T/R
08-55-0124
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
19004-0004
Quick Disconnect Terminal 18-22AWG M 24.64mm 11.43mm Zinc Chromate InsulKrimp™ T/R
966066-7
FER,WIRE,PL SLV,.50/20,L8,ORANGE,LP
19121-0027
Flanged Spade Tongue Terminal 14-16AWG 20.2mm 7.6mm Tin InsulKrimp™ T/R