Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19164-0027
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Perma-Seal™ Bag
Search Keywords:
191640027
IN STOCK:
1,259
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
150
$0.4661
$69.915
750
$0.4529
$339.675
2,000
$0.4284
$856.800
5,000
$0.3907
$1,953.500
10,000
$0.3560
$3,560.000
25,000
$0.3254
$8,135.000
50,000
+
$0.2948
$14,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
19164-0054
Quick Disconnect Terminal 14-16AWG F 40.6mm 7.36mm Tin Perma-Seal™ Bag
19164-0040
Quick Disconnect Terminal 14-16AWG M 36.3mm Electro-Tin Perma-Seal™ Bag
AT04-3P
3-Way Receptacle, Male Connector
W3S-P012
WEDGE LOCK, 3P, PLG, GRN, SL RET, DT
DT06-3S-PP01
Conn Housing PL 3 POS Crimp ST Cable Mount Black Box Automotive