Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19164-0034
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Ring Tongue Terminal 14-16AWG 36.8mm 8.17mm Tin Perma-Seal™ Bag
Search Keywords:
191640034
IN STOCK:
8,115
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4562
$91.240
950
$0.4490
$426.550
2,000
+
$0.4384
$876.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1-917808-2
DYNAMIC D-5200M TAB HSG 4P X-X
BK/MDL-1-1/2-R
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CS...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
BK/S500-6.3-R
Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass
RTP090HVEAA
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin