Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19164-0054
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-55 to 125 °C
Quick Disconnect Terminal 14-16AWG F 40.6mm 7.36mm Tin Perma-Seal™ Bag
Search Keywords:
191640054
IN STOCK:
6,879
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
150
$0.5916
$88.740
600
$0.5814
$348.840
1,200
$0.5712
$685.440
2,000
$0.5406
$1,081.200
5,000
$0.4906
$2,453.000
10,000
$0.4529
$4,529.000
25,000
+
$0.4151
$10,377.500
Product Guides
CUSTOMERS
ALSO BOUGHT
19164-0027
Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Perma-Seal™ Bag
19164-0040
Quick Disconnect Terminal 14-16AWG M 36.3mm Electro-Tin Perma-Seal™ Bag
AT04-3P
3-Way Receptacle, Male Connector
W3S-P012
WEDGE LOCK, 3P, PLG, GRN, SL RET, DT
DT06-3S-PP01
Conn Housing PL 3 POS Crimp ST Cable Mount Black Box Automotive