Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19164-0055
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14 AWG
Color:
Blue
Operating Temperature:
-55 to 125 °C
Quick Disconnect Terminal 14AWG F 40.6mm 7.36mm Tin Perma-Seal™ Bag
Search Keywords:
191640055
IN STOCK:
1,152
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
150
$0.5916
$88.740
1,200
$0.5814
$697.680
2,000
$0.5406
$1,081.200
5,000
$0.5039
$2,519.500
10,000
$0.4529
$4,529.000
25,000
$0.4151
$10,377.500
50,000
+
$0.3907
$19,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-967281-1
MICRO-T2/JPT GEH42P
121583-0009
Grey, 4-way APD Jam Nut Receptacle,
19164-0039
Quick Disconnect Terminal 14-16AWG PL 37.59mm 3.95mm
HD36-24-23PN
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port Automotive Package
HDP24-24-31PE-L017
REC, 31P, BLK, E, RNG, 16, P