help desk software
DATA SHEET

19164-0056

Molex / Waldom

Splice Terminal 10-12AWG 44.45mm Tin Perma-Seal™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19164-0056
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
-55 to 125 °C
Splice Terminal 10-12AWG 44.45mm Tin Perma-Seal™ Bag
Search Keywords:
191640056
IN STOCK: 3,962
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.591
$0.591
150
$0.537
$80.550
850
$0.523
$444.550
1,800
$0.518
$932.400
2,000 +
$0.510
$1,020.000
Tools/3D Models
Product Guides