help desk software

19164-0063

Molex / Waldom

Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Electro-Tin Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19164-0063
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Electro-Tin Bag
Search Keywords:
191640063
IN STOCK: 2,170
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.5202
$78.030
700
$0.5039
$352.730
1,400
$0.4906
$686.840
2,000
$0.4784
$956.800
5,000
$0.4406
$2,203.000
10,000
$0.3907
$3,907.000
25,000 +
$0.3601
$9,002.500
DOWNLOADS