Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19164-0068
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
Ring Tongue Terminal 10-12AWG 39.4mm 15.2mm Tin Perma-Seal™ Bag
Search Keywords:
191640068
IN STOCK:
4,444
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$0.6655
$0.666
150
$0.6050
$90.750
600
$0.5601
$336.060
1,200
$0.5314
$637.680
2,000
$0.5039
$1,007.800
5,000
$0.4790
$2,395.000
10,000
$0.4742
$4,742.000
25,000
+
$0.4695
$11,737.500
Product Guides