Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19164-0079
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
-55 to 125 °C
Splice Terminal 8AWG 50.8mm Tin Perma-Seal™ Bag
Search Keywords:
191640079
IN STOCK:
1,236
Ships today, if you order in
Minimum Order:
60
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
60
$1.30
$78.000
300
$1.18
$354.000
600
$1.14
$684.000
800
$1.12
$896.000
5,000
$1.09
$5,450.000
10,000
$1.08
$10,800.000
25,000
+
$1.06
$26,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBB512-A+G
AC/DC Power Supply Dual-OUT 5V/9V to 15V 3A/1.2A Case BB
234914-1
EXT TOOL FOR POWER DBL LOK TAB
1020B
Variable Transformer, Single Phase, 3.5Ao, 0-240Vo, 0.84kVA, Open, Panel Mt
N-66A
Power Transformer 1500Vrms 250VA 7Term. Wire Lead Flange Mount
S03-04-R
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...