help desk software
DATA SHEET

19193-0103

Molex / Waldom

Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin VersaKrimp™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19193-0103
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3,3.5 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin VersaKrimp™ Bag
Search Keywords:
191930103
IN STOCK: 525
Ships today, if you order in
Minimum Order:
400
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.2266
$90.640
1,900
$0.1975
$375.250
3,900
$0.1950
$760.500
4,000
$0.1931
$772.400
5,000
$0.1911
$955.500
10,000 +
$0.1892
$1,892.000
Tools/3D Models
Product Guides