Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19193-0200
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 8AWG 23.62mm 9.63mm Electro Tin VersaKrimp™ Bag
Search Keywords:
191930200
IN STOCK:
1,400
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
250
$0.4407
$110.175
1,400
$0.3610
$505.400
2,000
+
$0.3065
$613.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-15.0
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
IULNK11-1-52-60.0
Circuit Breaker Magnetic 2Pole 60A
231419
Nylon Fully Insulated Disconnect - Male - 16-14 - 4pc
640454-6
06P MTA100 HDR ASSY SQ STR POL