Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19193-0216
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 6AWG 32.21mm 16.38mm Electro-Tin VersaKrimp™ Bag
Search Keywords:
191930216
IN STOCK:
8,689
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5396
$0.540
200
$0.4905
$98.100
1,000
+
$0.3680
$368.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ROX2SJ68K
Flame-Proof Power Metal Oxide Film Resistor - 68 Kohms (+/-) 5% - 2W - 350V - Through Hol...
UR-02
Relay Accessories Mechanical Interlock for Contactor
EEE-HA1C470AP
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive T/R
ERJ-3EKF1001V
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
RMCF1210ZT0R00
Res Thick Film 1210 0 Ohm Molded SMD Automotive Plastic T/R