help desk software
DATA SHEET

19193-0219

Molex / Waldom

Ring Tongue Terminal 6AWG 32.2mm 16.4mm Tin VersaKrimp™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19193-0219
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 6AWG 32.2mm 16.4mm Tin VersaKrimp™ Bag
Search Keywords:
191930219
IN STOCK: 10,793
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.3806
$76.120
1,000 +
$0.3768
$376.800
Tools/3D Models
Product Guides