help desk software
DATA SHEET

19193-0250

Molex / Waldom

Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19193-0250
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ T/R
Search Keywords:
191930250
IN STOCK: 1,475
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.7047
$0.705
500
$0.6406
$320.300
1,000
$0.6119
$611.900
2,500
$0.4071
$1,017.750
5,000
$0.3904
$1,952.000
7,500
$0.3846
$2,884.500
10,000
$0.3788
$3,788.000
15,000
$0.3731
$5,596.500
25,000 +
$0.3675
$9,187.500
Tools/3D Models
Product Guides