Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19193-0264
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 4AWG 35.17mm 17.22mm Electro-Tin VersaKrimp™ Bag
Search Keywords:
191930264
IN STOCK:
25
Ships today, if you order in
You may purchase in-stock quantity up to 25
Minimum Order:
150
Available in less than min:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1.230
$1.230
150
$1.118
$167.700
650
$1.011
$657.150
800
+
$0.957
$765.600
Product Guides
CUSTOMERS
ALSO BOUGHT
327732
Ring Terminal Connector - 3/8 Stud Size - 0.048" (1.22mm) Thickness - 0.750" (19.05mm) Wid...
52266
TERMINAL R PG 4 5/16
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
GBC-30
Buss Small Dimension Fuse Fast Acting/Bulk |Eaton Bussmann GBC-30
BXS013/1
Battery Holder 3-Cell AA Size (Glass/Polyester)/Nylon/Polycarbonate Panel