Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19193-0305
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Bag
Search Keywords:
191930305
IN STOCK:
845
Ships today, if you order in
Minimum Order:
65
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$1.117
$1.117
65
$1.015
$65.975
400
+
$0.911
$364.400
Product Guides
CUSTOMERS
ALSO BOUGHT
966144-1
FER,WIRE,DBL,PL SLV,.50/20,L8,WHITE,LP
PLT1M-M20
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, black.
19193-0307
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Bag
19193-0309
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Bag
19193-0345
Ring Tongue Terminal (2/0)AWG 51.28mm 24.08mm Electro-Tin VersaKrimp™ Bag