Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19193-0309
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Bag
Search Keywords:
191930309
IN STOCK:
1,018
Ships today, if you order in
Minimum Order:
65
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
65
$1.40
$91.000
400
+
$1.21
$484.000
Product Guides
CUSTOMERS
ALSO BOUGHT
966144-1
FER,WIRE,DBL,PL SLV,.50/20,L8,WHITE,LP
HFW1131K04
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - No...
507-3918-1434-600F
Incandescent Lamp
PLT1M-M20
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, black.
R10-E1Y2-V700
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 3A Contact - 120VAC/30VDC Switching...