Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19193-0358
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9 mm
Wire Size:
(3/0) AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin VersaKrimp™ Bag
Search Keywords:
191930358
IN STOCK:
1,200
Ships today, if you order in
Minimum Order:
35
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
35
$3.03
$106.050
100
+
$2.72
$272.000
Product Guides
CUSTOMERS
ALSO BOUGHT
54965BEUB
Copper One-Hole Lug - 90 Degree Bend Long Barrel - Blind End - Wire Size 3/0 AWG - 1/2 Inc...
GEE62F-A-C
Slotted grommet edging with adhesive lined, .062" thickness, polyethylene, natural.
G972
Tubular 2AWG Electrolytic Copper Metallic 40.38mm Electro Tin
G973
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin
G975U
Non-Insulated Tubular Ring Terminal with 90 Degree Bend, Length 1.79 Inches