help desk software

19203-0156

Molex / Waldom

Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Nickel VersaKrimp™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19203-0156
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Package Type:
BAG
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.17 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Nickel VersaKrimp™ Bag
Search Keywords:
192030156
IN STOCK: 0
Minimum Order:
8000
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
8,000
$0.2045
$1,636.000
10,000
$0.1838
$1,838.000
25,000 +
$0.1803
$4,507.500
DOWNLOADS