Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19205-0008
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
Splice Terminal 2AWG 17.2mm 13.7mm Tin VersaKrimp™ Bag
Search Keywords:
192050008
IN STOCK:
150
Ships today, if you order in
Minimum Order:
80
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
80
$1.012
$80.960
400
$0.883
$353.200
5,000
$0.819
$4,095.000
10,000
$0.809
$8,090.000
25,000
$0.801
$20,025.000
50,000
$0.793
$39,650.000
100,000
+
$0.785
$78,500.000
Product Guides