Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19213-0011
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire Pin
Gender:
M
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Wire Pin 14-16AWG M 23.62mm Tin Bag
Search Keywords:
192130011
IN STOCK:
2,246
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
300
$0.3596
$107.880
1,400
$0.2828
$395.920
2,700
$0.2680
$723.600
4,000
$0.2578
$1,031.200
5,000
$0.2552
$1,276.000
10,000
$0.2428
$2,428.000
25,000
+
$0.2308
$5,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6ESRM-3
Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port
9001-05-00
High Performance Molded SIP Reed Relays, 4 Pin
22-12-4042
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
AK673/2-2
Cable Assembly USB 2m USB 2.0 Type B to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG
SS-5H-5A-AP
Fuse Subminiature 5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack