Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19215-0009
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
149(Max) °C
Splice Terminal 18-22AWG 17.1mm 3.3mm Electro-Tin VersaKrimp™ Bag
Search Keywords:
192150009
IN STOCK:
15,675
Can Ship immediately
Minimum Order:
700
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.110
$0.1100
700
$0.100
$70.0000
3,400
$0.096
$326.4000
6,900
$0.095
$655.5000
8,000
$0.091
$728.0000
10,000
$0.084
$840.0000
25,000
$0.075
$1,875.0000
50,000
+
$0.069
$3,450.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
19056-0010
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire, Non-Insulated, Stud Size 6
648H/2
Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mou...
19193-0152
Ring Tongue Terminal 8AWG 24.99mm 12.26mm Electro-Tin VersaKrimp™ Bag
080-0514-300
080 Series Lens Cap Torpedo Back Frosted Blue
19193-0248
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Bag