19221-0234
Molex / WaldomLug Terminal - 1/4 Stud Size - 0.110" (2.79mm) Thickness - 0.824" (20.93mm) Outer Edges - 2/0 AWG - 2.062" (52.37mm) Length - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19221-0234
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
(2/0) AWG
Color:
N/A
Operating Temperature:
N/A
The 19221-0234 from Molex / Waldom is non-insulated lug terminal for 2/0 AWG wires and crimp termination. This heavy duty lug terminal has 1/4 stud size, 0.110" (2.79mm) thickness, 0.824" (20.93mm) outer edges and 2.062" (52.37mm) overall length. The 19221-0234 is made of copper and has tin finish.
Search Keywords:
192210234
IN STOCK:
550
Ships today, if you order in
Minimum Order:
35
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
35
$2.93
$102.550
200
$2.72
$544.000
250
$2.68
$670.000
500
$2.64
$1,320.000
1,000
$2.60
$2,600.000
2,500
+
$2.56
$6,400.000
Product Guides