19221-0235
Molex / WaldomRing Tongue Terminal - Flat Sided, Tubular (Battery Lugs) - 3/8 Stud Size - 0.625" (15.88mm) Width - 1.625" (41.28mm) L - 2 AWG - Non-Insulated - Bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19221-0235
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
The 19221-0235 from MOLEX / WALDOM is non-illuminated flat sided, tubular (battery lugs) compression style ring tongue terminal for 2 AWG wire. This tin plated ring tongue terminal has 3/8 stud size, 0.625" (15.88mm) width and overall length of 1.625" (41.28mm).
Search Keywords:
192210235
IN STOCK:
2,503
Can Ship immediately
Minimum Order:
80
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
80
$1.010
$80.800
400
+
$0.918
$367.200
Product Guides
CUSTOMERS
ALSO BOUGHT
ELXZ350ELL331MJ16S
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive Bul...
6648318-1
Rectangular Power Contact - Size #12 - ELCON Series - Silver Plated Contacts - Copper Allo...
4-1437290-1
Connector Housing - SuperSeal Series - Receptacle - 34 Positions - 3 mm.
90-245
Electromechanical Relay 120VAC 224Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay
EEU-FC2A391L
Cap Aluminum Lytic 390uF 100V 20% (16 X 35.5mm) Radial 7.5mm 1730mA 5000h 105°C Automotive...