19221-0240
Molex / WaldomRing Tongue Terminal - Flat Sided, Tubular (Battery Lugs) - 5/16 Stud Size - 0.718"(18.24mm) Width - 1.844"(46.84mm) L - 1/0AWG - Non-Insulated - Bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19221-0240
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
(1/0) AWG
Color:
N/R
Operating Temperature:
N/A
The 19221-0240 from MOLEX / WALDOM is non-illuminated flat sided, tubular (battery lugs) compression style ring tongue terminal for 1/0 AWG wire. This tin plated ring tongue terminal has 5/16 stud size, 0.718" (18.24mm) width and overall length of 1.844" (46.84mm).
Search Keywords:
192210240
IN STOCK:
8,660
Ships today, if you order in
Minimum Order:
80
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
80
$1.22
$97.600
400
+
$1.21
$484.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1381G3-BK
PP180-HSG W/SPG-RED
16-02-0104
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
16-02-0117
Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Bag
50-57-9402
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag
50-57-9406
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag