19221-0241
Molex / WaldomRing Tongue Terminal - Flat Sided, Tubular (Battery Lugs) - 3/8 Stud Size - 0.718"(18.24mm) Width - 1.844"(46.84mm) L - 1/0 AWG - Non-Insulated - Bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19221-0241
RoHS:
Yes
HTS:
8536904000
COO:
NZ
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
(1/0) AWG
Color:
N/R
Operating Temperature:
N/A
The 19221-0241 from MOLEX / WALDOM is non-illuminated flat sided, tubular (battery lugs) compression style ring tongue terminal for 1/0 AWG wire. This tin plated ring tongue terminal has 3/8 stud size, 0.718" (18.24mm) width and overall length of 1.844" (46.84mm).
Search Keywords:
192210241
IN STOCK:
815
Can Ship immediately
Minimum Order:
60
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
60
$2.06
$123.600
350
$1.67
$584.500
400
+
$1.66
$664.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
72PMR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin ...
67WR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
22-27-2041
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag
BN400NW2
Terminal Blocks With 2 Poles
6282-4SG-3DC
Conn Field Installable SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk