help desk software

19252-0130

Molex / Waldom

Cable Ties Standard Locking Black 2.49mm 18N Bag

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19252-0130
RoHS:
Yes
HTS:
3926909980
COO:
TW
ECCN:
EAR99
Style:
Standard Locking
Body Material:
N/A
Dimension:
101.6 mm
Color:
Black
Operating Temperature:
105°C(Max)
Cable Ties Standard Locking Black 2.49mm 18N Bag
Search Keywords:
192520130
IN STOCK: 12,194
Ships today, if you order in
Minimum Order:
2500
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.0114
$28.500
25,000
$0.0091
$227.500
50,000
$0.0087
$435.000
100,000
$0.0082
$820.000
150,000
$0.0080
$1,200.000
250,000
$0.0074
$1,850.000
500,000 +
$0.0070
$3,500.000
DOWNLOADS