help desk software

19252-0159

Molex / Waldom

Cable Ties Mounting Hole Natural 55.88mm 50N Bag

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19252-0159
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Style:
Mounting Hole
Body Material:
N/A
Dimension:
177.8 mm
Color:
Natural
Operating Temperature:
105°C(Max)
Cable Ties Mounting Hole Natural 55.88mm 50N Bag
Search Keywords:
192520159
IN STOCK: 3,805
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1066
$26.650
2,500
$0.0845
$211.250
5,000
$0.0810
$405.000
7,500
$0.0798
$598.500
25,000
$0.0689
$1,722.500
50,000
$0.0678
$3,390.000
100,000
$0.0645
$6,450.000
150,000 +
$0.0634
$9,510.000
DOWNLOADS