help desk software
DATA SHEET

19267-0069

Molex / Waldom

Heat Shrink Tubing ST Polyolefin Black Thin Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0069
RoHS:
Yes
HTS:
8203208000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
1.6 mm
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Search Keywords:
192670069
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5632
$56.320
500
$0.4215
$210.750
1,000
$0.3849
$384.900
2,500
$0.3562
$890.500
5,000
$0.3408
$1,704.000
7,500
$0.3357
$2,517.750
10,000
$0.3307
$3,307.000
15,000 +
$0.3257
$4,885.500
Tools/3D Models
Product Guides