help desk software
DATA SHEET

19267-0105

Molex / Waldom

Heat Shrink Tubing ST Polyolefin Black Thin Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0105
RoHS:
Yes
HTS:
8203208000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
3.18 mm
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Search Keywords:
192670105
IN STOCK: 0
Minimum Order:
1000
Multiple:
100
Price Per:
Roll
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2116
$211.600
2,500
$0.2018
$504.500
5,000
$0.1957
$978.500
7,500
$0.1900
$1,425.000
25,000
$0.1821
$4,552.500
50,000
$0.1793
$8,965.000
100,000 +
$0.1766
$17,660.000
Tools/3D Models
Product Guides