Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0108
RoHS:
Yes
HTS:
8203208000
COO:
CN
Supplier Standard Pack
100
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
3.18 mm
Heat Shrink Tubing ST Polyolefin Blue Thin Bag
Search Keywords:
192670108
IN STOCK:
0
Minimum Order:
500
Multiple:
100
Price Per:
Roll
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2533
$126.650
2,500
$0.2048
$512.000
5,000
$0.1957
$978.500
7,500
$0.1900
$1,425.000
25,000
$0.1821
$4,552.500
50,000
$0.1793
$8,965.000
100,000
+
$0.1766
$17,660.000
Product Guides