help desk software

19267-0117

Molex / Waldom

Heat Shrink Tubing ST Polyolefin Black Thin Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0117
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
N/A
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Search Keywords:
192670117
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.7286
$72.860
300
$0.5567
$167.010
1,000
$0.4703
$470.300
2,500
$0.4430
$1,107.500
5,000
$0.4363
$2,181.500
7,500
$0.4298
$3,223.500
10,000
$0.4185
$4,185.000
15,000 +
$0.4122
$6,183.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS