Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0129
RoHS:
Yes
HTS:
3926909985
COO:
CA
Supplier Standard Pack
100
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
3.18 mm
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Search Keywords:
192670129
IN STOCK:
100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6163
$61.630
300
$0.5059
$151.770
1,000
$0.4108
$410.800
2,500
$0.3996
$999.000
5,000
$0.3841
$1,920.500
7,500
$0.3784
$2,838.000
10,000
$0.3700
$3,700.000
15,000
+
$0.3644
$5,466.000
Product Guides