Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0131
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack
100
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
3.18 mm
Heat Shrink Tubing ST Polyolefin Red Thin Reel
Search Keywords:
192670131
IN STOCK:
400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7061
$70.610
300
$0.5578
$167.340
1,000
$0.5024
$502.400
2,500
$0.4741
$1,185.250
5,000
$0.4611
$2,305.500
7,500
$0.4542
$3,406.500
10,000
$0.4474
$4,474.000
15,000
+
$0.4406
$6,609.000
Product Guides