help desk software
DATA SHEET

19267-0138

Molex / Waldom

Heat Shrink Tubing ST Polyolefin Blue Thin Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0138
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Blue Thin Bag
Search Keywords:
192670138
IN STOCK: 0
Minimum Order:
500
Multiple:
100
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3196
$159.800
1,000
$0.2720
$272.000
2,500
$0.2594
$648.500
5,000
$0.2443
$1,221.500
7,500
$0.2407
$1,805.250
10,000
$0.2371
$2,371.000
15,000 +
$0.2308
$3,462.000
Tools/3D Models
Product Guides