Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0143
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
4.75 mm
Heat Shrink Tubing ST Polyolefin Red Thin Bag
Search Keywords:
192670143
IN STOCK:
89
Can Ship immediately
You may purchase in-stock quantity up to 89
Minimum Order:
100
Available in less than min:
89
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$0.973
$0.973
100
$0.884
$88.400
300
$0.811
$243.300
500
$0.795
$397.500
1,000
$0.743
$743.000
2,500
$0.690
$1,725.000
5,000
$0.679
$3,395.000
7,500
$0.661
$4,957.500
10,000
+
$0.651
$6,510.000
Product Guides