help desk software

19267-0159

Molex / Waldom

Heat Shrink Tubing ST Polyolefin Black Thin Reel

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0159
RoHS:
Yes
HTS:
3926909985
COO:
CA
ECCN:
EAR99
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
4.75 mm
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Search Keywords:
192670159
IN STOCK: 200
Ships today, if you order in
You may purchase in-stock quantity up to 200
Minimum Order:
300
Available in less than min:
200
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4982
$0.4982
300
$0.4529
$135.8700
500
$0.4406
$220.3000
1,000
$0.4029
$402.9000
5,000 +
$0.3907
$1,953.5000
DOWNLOADS